342-110-521-207

Heilind Number:EDA342-110-521-207
Manufacturer:EDAC
Manufacturer Number:342-110-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-521-207

Detailed Description

Enhance your circuit board connectivity with this efficient Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 110 positions, ensuring ample connections for your system. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both durability and safety. Each contact is meticulously made from Copper Alloy, providing reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether you're a professional in need of high-performance components or a hobbyist looking to elevate your projects, this Card Edge Connector delivers exceptional quality and functionality. Trust in its straight mount orientation for easy assembly and a secure fit, making it a must-have in your toolkit. Elevate your PCB connections with this essential component.