342-110-521-212

Heilind Number:EDA342-110-521-212
Manufacturer:EDAC
Manufacturer Number:342-110-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-521-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row layout and 110 positions, it provides ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.