342-110-523-212

Heilind Number:EDA342-110-523-212
Manufacturer:EDAC
Manufacturer Number:342-110-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 110 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates effortlessly in temperatures ranging from -40 to 105 °C, making it ideal for diverse environments. Trust in its straight mount orientation for easy installation, and experience seamless performance in your PCB assemblies. Elevate your connectivity game with this essential component.