342-110-540-201

Heilind Number:EDA342-110-540-201
Manufacturer:EDAC
Manufacturer Number:342-110-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 110 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while a .1 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our high-quality connector to streamline your board-to-board connections effortlessly.