342-110-540-212

Heilind Number:EDA342-110-540-212
Manufacturer:EDAC
Manufacturer Number:342-110-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-540-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row layout and a total of 110 copper alloy contact positions, it ensures seamless data transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable connectivity in any environment. Upgrade your electronics with this essential component.