342-110-541-201

Heilind Number:EDA342-110-541-201
Manufacturer:EDAC
Manufacturer Number:342-110-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-541-201

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a 3 A amperage rating, it ensures reliable power delivery in any application. The Copper Alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, provide secure and efficient data transmission. Offering 110 positions, it's perfect for a wide range of connectivity needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's versatile and dependable in any setup. Upgrade your PCB connections with this essential component.