342-110-541-204

Heilind Number:EDA342-110-541-204
Manufacturer:EDAC
Manufacturer Number:342-110-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. Featuring two rows and 110 positions, it provides ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal signal transmission, while the .1-inch pitch and .2-inch row spacing support precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB application. Explore our full range of connectors for all your electronic connectivity needs.