342-110-541-212

Heilind Number:EDA342-110-541-212
Manufacturer:EDAC
Manufacturer Number:342-110-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-541-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. In a vibrant green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows and 110 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its durability and efficiency to meet your connectivity needs effortlessly.