342-110-555-212

Heilind Number:EDA342-110-555-212
Manufacturer:EDAC
Manufacturer Number:342-110-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-555-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for high-performance applications, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers reliable and efficient signal transmission. Boasting 110 positions, this connector allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronics with this essential component.