342-110-556-201

Heilind Number:EDA342-110-556-201
Manufacturer:EDAC
Manufacturer Number:342-110-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for high performance, it offers a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 110 positions, a pitch of .1 in, and row spacing of .2 in, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.