342-110-556-212

Heilind Number:EDA342-110-556-212
Manufacturer:EDAC
Manufacturer Number:342-110-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-556-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, designed for seamless integration on PCBs. This connector features a vibrant Green color, ensuring easy identification and organization within your setup. Engineered for efficiency, it boasts a 3 A amperage, making it suitable for various power requirements. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 110 positions, it offers ample connectivity options for your components. The contact material, Copper Alloy, ensures reliable and consistent signal transmission. At a pitch of .1 inch and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your connectivity solutions with this essential component.