342-110-558-212

Heilind Number:EDA342-110-558-212
Manufacturer:EDAC
Manufacturer Number:342-110-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color not only adds a touch of visual flair but also signifies its eco-friendly design. With a high amperage rating of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable operation. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 110 positions. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector is a must-have in any PCB assembly arsenal.