342-110-559-201

Heilind Number:EDA342-110-559-201
Manufacturer:EDAC
Manufacturer Number:342-110-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, this connector boasts a 3A amperage capacity, perfect for demanding applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and safe operation. With two rows and 110 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable choice for various electronic devices. Trust in its quality and performance for seamless board-to-board connections.