342-110-559-207

Heilind Number:EDA342-110-559-207
Manufacturer:EDAC
Manufacturer Number:342-110-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-559-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row setup, it offers optimal space efficiency and accommodates up to 110 positions, ensuring versatile compatibility. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch facilitate secure connections. Its right-angle mount orientation adds flexibility for various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly projects effortlessly.