342-110-559-212

Heilind Number:EDA342-110-559-212
Manufacturer:EDAC
Manufacturer Number:342-110-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with reliability in mind, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. It features two rows of copper alloy contacts, providing a secure and efficient connection for up to 110 positions with a pitch of .1 inch. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for demanding applications, this connector guarantees a current rating of 3A, making it a dependable choice for your electronic projects. Trust in its quality and streamline your PCB connections with ease.