342-110-560-212

Heilind Number:EDA342-110-560-212
Manufacturer:EDAC
Manufacturer Number:342-110-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green. This essential component, with a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance even in challenging environments. Featuring two rows of high-quality copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for up to 110 positions. Designed for straight mount orientation, it's perfect for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its versatility in our range of PCB connectors.