342-112-500-202

Heilind Number:EDA342-112-500-202
Manufacturer:EDAC
Manufacturer Number:342-112-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-500-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for high-performance applications, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 112 positions, it offers ample connectivity options. Crafted with Copper Alloy contacts, it ensures reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic assemblies with this essential component.