342-112-520-201

Heilind Number:EDA342-112-520-201
Manufacturer:EDAC
Manufacturer Number:342-112-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient data transfer, while the straight mount orientation simplifies installation. Supporting a wide operating temperature range from -40 to 105 °C, it's ideal for various industrial applications. With 112 positions available, this connector provides ample connectivity options for your PCB projects. Trust in our connector to deliver exceptional performance and longevity in your electronic systems.