342-112-520-207

Heilind Number:EDA342-112-520-207
Manufacturer:EDAC
Manufacturer Number:342-112-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 112 positions spread across 2 rows, it provides ample connectivity options for your circuitry. The Copper Alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various conditions. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have for your PCB assembly projects. Welcome to the future of seamless connectivity.