342-112-520-208

Heilind Number:EDA342-112-520-208
Manufacturer:EDAC
Manufacturer Number:342-112-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a double-row design with 112 positions and a pitch of .1 inches, this connector offers ample connectivity options for your PCB boards. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.