342-112-521-201

Heilind Number:EDA342-112-521-201
Manufacturer:EDAC
Manufacturer Number:342-112-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With two rows of 112 positions each, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Perfect for straight mounting orientation, it's suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to streamline your PCB design process.