342-112-521-203

Heilind Number:EDA342-112-521-203
Manufacturer:EDAC
Manufacturer Number:342-112-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-521-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 112 positions, it provides ample connectivity options for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're building prototypes or final products, this straight mount connector guarantees secure and stable board-to-board connections. Explore its potential in various industries, from telecommunications to automotive, and experience seamless integration in your projects. Elevate your electronic designs with this essential component.