342-112-521-204

Heilind Number:EDA342-112-521-204
Manufacturer:EDAC
Manufacturer Number:342-112-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 112 positions with a pitch of .1 inches, providing reliable and efficient signal transmission. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring long-lasting durability even in harsh environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees superior performance under varying conditions. Whether you're assembling circuit boards or electronic devices, this straight-mount connector offers easy installation and secure connections. Elevate your projects with this essential component, perfect for a range of applications in telecommunication, industrial automation, and beyond.