342-112-521-207

Heilind Number:EDA342-112-521-207
Manufacturer:EDAC
Manufacturer Number:342-112-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-521-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of personality but also guarantees easy identification within your assembly. Boasting a robust amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance for optimal performance. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it facilitates seamless board-to-board connections. Its straight mount orientation and 112 positions provide versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this Card Edge Connector for efficient and secure PCB connectivity.