342-112-521-208

Heilind Number:EDA342-112-521-208
Manufacturer:EDAC
Manufacturer Number:342-112-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in Green. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers seamless integration onto your board. Boasting 112 positions, it ensures extensive connectivity options. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Elevate your design with this essential component in the PCB Connectors category.