342-112-523-208

Heilind Number:EDA342-112-523-208
Manufacturer:EDAC
Manufacturer Number:342-112-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-523-208

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .1 inches and row spacing of .2 inches. Its 112 positions provide ample room for secure attachment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Perfect for a wide range of applications, it belongs in every engineer's toolkit. Elevate your PCB connectivity with this essential component.