342-112-524-202

Heilind Number:EDA342-112-524-202
Manufacturer:EDAC
Manufacturer Number:342-112-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and robust Copper Alloy contact material, it delivers reliable power transmission. The double-row design with 112 positions offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing ensure precise and secure mating. Suitable for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications, making it a must-have in your toolkit.