342-112-524-203

Heilind Number:EDA342-112-524-203
Manufacturer:EDAC
Manufacturer Number:342-112-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transfer. Featuring a vibrant green color, this connector boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer reliable and efficient performance. With 112 positions available, it provides ample connectivity options for your projects. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Trust in this connector to deliver optimal performance in your PCB applications.