342-112-524-207

Heilind Number:EDA342-112-524-207
Manufacturer:EDAC
Manufacturer Number:342-112-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each offering 112 positions on a .1-inch pitch, it facilitates efficient data transfer. The .2-inch row spacing and straight mount orientation simplify installation on your board. Rated for 3A and operating between -40 to 105 °C, this connector guarantees stable power transmission even in extreme conditions. Elevate your connectivity game with this essential component.