342-112-524-208

Heilind Number:EDA342-112-524-208
Manufacturer:EDAC
Manufacturer Number:342-112-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-524-208

Detailed Description

Enhance your PCB connection setup with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green color. With a current rating of 3 A, it ensures reliable power transmission for your devices. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connectivity for up to 112 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connector game with this essential component for your electronic projects.