342-112-540-203

Heilind Number:EDA342-112-540-203
Manufacturer:EDAC
Manufacturer Number:342-112-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers seamless power transmission at a 3 A amperage. The .1-inch pitch and .2-inch row spacing, along with 112 positions, allow for efficient data transfer. Designed for straight mounting orientation, it guarantees a secure fit on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its versatility in our PCB Connectors collection.