342-112-540-207

Heilind Number:EDA342-112-540-207
Manufacturer:EDAC
Manufacturer Number:342-112-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-540-207

Detailed Description

Enhance your circuitry connectivity with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Each of its 112 copper alloy contacts guarantees reliable power and data transmission, with a pitch of .1 inches for optimal performance. The straight mount orientation and precise row spacing of .2 inches offer easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in diverse environments. Upgrade your connectivity solutions with this essential component.