342-112-540-208

Heilind Number:EDA342-112-540-208
Manufacturer:EDAC
Manufacturer Number:342-112-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. This green connector boasts a current rating of 3 A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers precision and stability in your connections. With 112 positions, it provides ample room for multiple signals. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our connector for efficient and durable board-to-board connections in your projects.