342-112-540-212

Heilind Number:EDA342-112-540-212
Manufacturer:EDAC
Manufacturer Number:342-112-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-540-212

Detailed Description

Enhance connectivity in your PCB assemblies with our innovative Card Edge Connector. Designed for optimal performance, this dual-row connector features 112 positions with a compact pitch of .1 inches, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the green housing ensures easy identification during assembly. With a straight mount orientation and row spacing of .2 inches, this connector is ideal for board-to-board applications. Upgrade your electronic systems with this essential component.