342-112-541-202

Heilind Number:EDA342-112-541-202
Manufacturer:EDAC
Manufacturer Number:342-112-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-541-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, it boasts a 3A amperage capacity, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows of 112 positions each, spaced at a pitch of .1 inches and .2 inches between rows, it offers ample room for secure board-to-board connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for professional and DIY projects alike, this Card Edge Connector is a valuable addition to any electronic toolkit.