342-112-541-203

Heilind Number:EDA342-112-541-203
Manufacturer:EDAC
Manufacturer Number:342-112-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-541-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable 3 A amperage, making it suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance. With two rows and 112 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in different environments. Upgrade your PCB assembly with this essential component.