342-112-541-204

Heilind Number:EDA342-112-541-204
Manufacturer:EDAC
Manufacturer Number:342-112-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-541-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 112 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the connector boasts copper alloy contact material and a .1-inch pitch, ensuring reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your PCB setup with this essential component, perfect for ensuring efficient and secure connections.