342-112-541-207

Heilind Number:EDA342-112-541-207
Manufacturer:EDAC
Manufacturer Number:342-112-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. With a current rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows and 112 positions, it allows for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your projects with this high-quality Card Edge Connector.