342-112-541-208

Heilind Number:EDA342-112-541-208
Manufacturer:EDAC
Manufacturer Number:342-112-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-541-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also offers high performance. With a 3 A amperage rating, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 112 positions, it accommodates multiple connections, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing make it suitable for precise PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.