342-112-541-212

Heilind Number:EDA342-112-541-212
Manufacturer:EDAC
Manufacturer Number:342-112-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for efficiency, it offers a reliable amperage of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 112 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material ensures secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for your electronic projects, it belongs to our extensive selection of board-to-board PCB connectors, offering a vital solution for your connectivity needs. Upgrade your setups with this essential component and experience enhanced performance.