342-112-542-201

Heilind Number:EDA342-112-542-201
Manufacturer:EDAC
Manufacturer Number:342-112-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-542-201

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for efficiency and durability, this two-row connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it offers superior conductivity, while its .1 inch pitch and .2 inch row spacing accommodate precise PCB connections. Boasting 112 positions, it facilitates seamless data transfer and power distribution. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB connections with this essential component.