342-112-542-202

Heilind Number:EDA342-112-542-202
Manufacturer:EDAC
Manufacturer Number:342-112-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. This green connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance. Featuring two rows with a total of 112 positions and a pitch of .1 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and row spacing of .2 inches make for easy installation and alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.