342-112-542-207

Heilind Number:EDA342-112-542-207
Manufacturer:EDAC
Manufacturer Number:342-112-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-542-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your circuit boards. With a current rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 112 positions, it provides ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees a stable and efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it ensures performance in various environments. Upgrade your PCB designs with this essential connector.