342-112-542-208

Heilind Number:EDA342-112-542-208
Manufacturer:EDAC
Manufacturer Number:342-112-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-542-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1in and row spacing of .2in, provide seamless connectivity across 112 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.