342-112-555-204

Heilind Number:EDA342-112-555-204
Manufacturer:EDAC
Manufacturer Number:342-112-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With two rows of 112 positions, this connector offers ample space for your circuitry needs. The .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.