342-112-555-207

Heilind Number:EDA342-112-555-207
Manufacturer:EDAC
Manufacturer Number:342-112-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-555-207

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a current rating of 3 A, it provides efficient power transmission. Its copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Offering 112 positions across 2 rows, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Ideal for use in board-to-board connections, this connector is a crucial component for your electronic projects.