342-112-555-212

Heilind Number:EDA342-112-555-212
Manufacturer:EDAC
Manufacturer Number:342-112-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-555-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it offers a total of 112 positions with a .1-inch pitch, ensuring efficient data transfer. The connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. Its Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system's performance with this high-quality component.