342-112-556-202

Heilind Number:EDA342-112-556-202
Manufacturer:EDAC
Manufacturer Number:342-112-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, offer seamless connection for up to 112 positions. Whether you require a straight or right-angle mount orientation, this connector accommodates your needs with ease. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a versatile and dependable solution for your board-to-board connections. Upgrade your setup with this essential component today.