342-112-556-203

Heilind Number:EDA342-112-556-203
Manufacturer:EDAC
Manufacturer Number:342-112-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers a total of 112 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your setup with this essential component in the field of PCB connectors.