342-112-556-204

Heilind Number:EDA342-112-556-204
Manufacturer:EDAC
Manufacturer Number:342-112-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts superior housing material for reliable operation. With a contact material of Copper Alloy, it ensures efficient conductivity. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connection. With 112 positions, it accommodates multiple connections with ease. The straight mount orientation allows for effortless installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.